Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LittelfuseVaristor Voltage
52V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
93V
Clamping Current
2.5A
Energy
1.8J
Series
ZA
Diameter
9mm
Maximum Surge Current
250A
Capacitance
1.245nF
Thickness
5mm
Dimensions
9 (Dia.) x 5mm
Lead Pitch
6mm
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
Littelfuse, ZA Metal Oxide Varistor 1.245nF 2.5A, Clamping 93V, Varistor 52V
5
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
Littelfuse, ZA Metal Oxide Varistor 1.245nF 2.5A, Clamping 93V, Varistor 52V
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LittelfuseVaristor Voltage
52V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
93V
Clamping Current
2.5A
Energy
1.8J
Series
ZA
Diameter
9mm
Maximum Surge Current
250A
Capacitance
1.245nF
Thickness
5mm
Dimensions
9 (Dia.) x 5mm
Lead Pitch
6mm