Littelfuse, ZA Metal Oxide Varistor 6.27nF 10A, Clamping 93V, Varistor 52V

RS tootekood: 800-7100Bränd: LittelfuseTootja Part nr.: V47ZA7P
brand-logo
Kuva kõik kategoorias Varistors

Tehnilised dokumendid

Spetsifikatsioonid:

Varistor Voltage

52V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

93V

Clamping Current

10A

Material

Metal

Energy

8.8J

Series

ZA

Diameter

17mm

Maximum Surge Current

1000A

Capacitance

6.27nF

Length

40mm

Thickness

5mm

Dimensions

17 (Dia.) x 5mm

Lead Pitch

8.5mm

Päritoluriik

China

Toote üksikasjad

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 4,34

€ 0,434 tk (pakis 10) (ilma käibemaksuta)

€ 5,38

€ 0,538 tk (pakis 10) (koos käibemaksuga)

Littelfuse, ZA Metal Oxide Varistor 6.27nF 10A, Clamping 93V, Varistor 52V

€ 4,34

€ 0,434 tk (pakis 10) (ilma käibemaksuta)

€ 5,38

€ 0,538 tk (pakis 10) (koos käibemaksuga)

Littelfuse, ZA Metal Oxide Varistor 6.27nF 10A, Clamping 93V, Varistor 52V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Varistor Voltage

52V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

93V

Clamping Current

10A

Material

Metal

Energy

8.8J

Series

ZA

Diameter

17mm

Maximum Surge Current

1000A

Capacitance

6.27nF

Length

40mm

Thickness

5mm

Dimensions

17 (Dia.) x 5mm

Lead Pitch

8.5mm

Päritoluriik

China

Toote üksikasjad

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Teid võib huvitada