Littelfuse, ML Varistor 760pF 1A, Clamping 17.5V, Varistor 9.3V, 0603 (1608M)

RS tootekood: 543-5265Bränd: LittelfuseTootja Part nr.: V5.5MLA0603AXH
brand-logo
Kuva kõik kategoorias Varistors

Tehnilised dokumendid

Spetsifikatsioonid:

Varistor Voltage

9.3V

Maximum AC Voltage Rating

4V

Maximum DC Voltage Rating

5.5V

Clamping Voltage

17.5V

Clamping Current

1A

Material

Ceramic

Energy

0.1J

Series

ML

Maximum Surge Current

30A

Capacitance

760pF

Length

1.6mm

Depth

0.8mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 1mm

Päritoluriik

China

Toote üksikasjad

SMT Transient Suppressors - ML Series

Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products

Lao andmed ajutiselt ei ole saadaval.

€ 4,99

€ 0,499 tk (pakis 10) (ilma käibemaksuta)

€ 6,19

€ 0,619 tk (pakis 10) (koos käibemaksuga)

Littelfuse, ML Varistor 760pF 1A, Clamping 17.5V, Varistor 9.3V, 0603 (1608M)

€ 4,99

€ 0,499 tk (pakis 10) (ilma käibemaksuta)

€ 6,19

€ 0,619 tk (pakis 10) (koos käibemaksuga)

Littelfuse, ML Varistor 760pF 1A, Clamping 17.5V, Varistor 9.3V, 0603 (1608M)
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 90€ 0,499€ 4,99
100 - 240€ 0,445€ 4,45
250 - 490€ 0,392€ 3,92
500 - 990€ 0,316€ 3,16
1000+€ 0,207€ 2,07

Tehnilised dokumendid

Spetsifikatsioonid:

Varistor Voltage

9.3V

Maximum AC Voltage Rating

4V

Maximum DC Voltage Rating

5.5V

Clamping Voltage

17.5V

Clamping Current

1A

Material

Ceramic

Energy

0.1J

Series

ML

Maximum Surge Current

30A

Capacitance

760pF

Length

1.6mm

Depth

0.8mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 1mm

Päritoluriik

China

Toote üksikasjad

SMT Transient Suppressors - ML Series

Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products