Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LMINumber Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
12A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Series
L 042 200
Length
10.5mm
Material
Nylon
Width
7.4mm
Depth
8.6mm
Teid võib huvitada
Weidmuller LM Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, Through Hole Mount, Solder TerminationBränd: Weidmüller
€ 1,984tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
LMI L 042 200 Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
5
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
LMI L 042 200 Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Weidmuller LM Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, Through Hole Mount, Solder TerminationBränd: Weidmüller
€ 1,984tk (pakis 5) (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LMINumber Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
12A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Series
L 042 200
Length
10.5mm
Material
Nylon
Width
7.4mm
Depth
8.6mm
Teid võib huvitada
Weidmuller LM Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, Through Hole Mount, Solder TerminationBränd: Weidmüller
€ 1,984tk (pakis 5) (ilma käibemaksuta)