Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LMINumber Of Ways
8
Current Rating
15A
Wire Size
28 → 12 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
5.08mm
Contact Plating
Tin
Teid võib huvitada
Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/ 8-ST-5.08, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, ScrewBränd: Phoenix Contact
€ 11,656tk (pakis 5) (ilma käibemaksuta)
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
LMI Non-Fused Terminal Block, 8-Way, 15A, 28 → 12 AWG Wire, Screw Down Termination
5
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
LMI Non-Fused Terminal Block, 8-Way, 15A, 28 → 12 AWG Wire, Screw Down Termination
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
Teid võib huvitada
Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/ 8-ST-5.08, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, ScrewBränd: Phoenix Contact
€ 11,656tk (pakis 5) (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LMINumber Of Ways
8
Current Rating
15A
Wire Size
28 → 12 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
5.08mm
Contact Plating
Tin
Teid võib huvitada
Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/ 8-ST-5.08, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, ScrewBränd: Phoenix Contact
€ 11,656tk (pakis 5) (ilma käibemaksuta)