Loctite 5920 Pipe & Thread Sealant Paste for Jointing 85 g Tube

RS tootekood: 388-3858Bränd: LoctiteTootja Part nr.: 135283
brand-logo
Kuva kõik kategoorias Pipe Sealants

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Loctite

Application

Jointing

Colour

Copper

Maximum Operating Temperature

+350°C

Strength

Low

Minimum Operating Temperature

-60°C

Package Size

85 g

Product Form

Paste

Trade Name

Loctite 5920

Package Type

Tube

Operating Temperature Range

-60 → +350 °C

Toote üksikasjad

Loctite 5920 Copper Gasket Sealant

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Loctite 5920 Pipe & Thread Sealant Paste for Jointing 85 g Tube

P.O.A.

Loctite 5920 Pipe & Thread Sealant Paste for Jointing 85 g Tube
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Loctite

Application

Jointing

Colour

Copper

Maximum Operating Temperature

+350°C

Strength

Low

Minimum Operating Temperature

-60°C

Package Size

85 g

Product Form

Paste

Trade Name

Loctite 5920

Package Type

Tube

Operating Temperature Range

-60 → +350 °C

Toote üksikasjad

Loctite 5920 Copper Gasket Sealant