Hazardous Product

Loctite Grey 660 High Strength, Retaining Compound Gel Tube 50 ml, -55 → +150 °C

RS Stock No.: 517-7420Brand: LoctiteManufacturers Part No.: 66046
brand-logo
View all in Retaining Compounds

Technical Document

Specifications

Brand

Loctite

Trade Name

660

Application

Bonding, Retaining

Anaerobic

Yes

Colour

Grey

Product Form

Gel

Package Type

Tube

Package Size

50 ml

Strength

High

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Chemical Composition

Urethane Methacrylate

Operating Temperature Range

-55 → +150 °C

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 81.00

€ 81.00 Each (Exc. Vat)

€ 98.82

€ 98.82 Each (inc. VAT)

Loctite Grey 660 High Strength, Retaining Compound Gel Tube 50 ml, -55 → +150 °C

€ 81.00

€ 81.00 Each (Exc. Vat)

€ 98.82

€ 98.82 Each (inc. VAT)

Loctite Grey 660 High Strength, Retaining Compound Gel Tube 50 ml, -55 → +150 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 81.00
6 - 14€ 78.00
15+€ 73.50

Technical Document

Specifications

Brand

Loctite

Trade Name

660

Application

Bonding, Retaining

Anaerobic

Yes

Colour

Grey

Product Form

Gel

Package Type

Tube

Package Size

50 ml

Strength

High

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Chemical Composition

Urethane Methacrylate

Operating Temperature Range

-55 → +150 °C

Country of Origin

Ireland