Hazardous Product

Loctite Loctite 2701 Green Thread lock, 1 L, 4 → 25 min Cure Time

RS Stock No.: 253-7810Brand: LoctiteManufacturers Part No.: LOCTITE 2701 BO 1L EGFD
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 2701

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Threadlocking Strength

High

Cure Time

4 → 25 min

Colour

Green

Package Size

1 L

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 1,115.00

€ 1,115.00 Each (Exc. Vat)

€ 1,360.30

€ 1,360.30 Each (inc. VAT)

Loctite Loctite 2701 Green Thread lock, 1 L, 4 → 25 min Cure Time

€ 1,115.00

€ 1,115.00 Each (Exc. Vat)

€ 1,360.30

€ 1,360.30 Each (inc. VAT)

Loctite Loctite 2701 Green Thread lock, 1 L, 4 → 25 min Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 2701

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Threadlocking Strength

High

Cure Time

4 → 25 min

Colour

Green

Package Size

1 L

Country of Origin

Ireland