Hazardous Product

Loctite Loctite 272 Orange, Red Threadlocking Adhesive, 50 ml

RS Stock No.: 243-2655Brand: LoctiteManufacturers Part No.: LOCTITE 272 BO 50ML EGFD
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 272

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Acrylic Type

Acrylic

Colour

Orange, Red

Package Size

50 ml

Country of Origin

United States

Stock information temporarily unavailable.

€ 82.00

€ 82.00 Each (Exc. Vat)

€ 100.04

€ 100.04 Each (inc. VAT)

Loctite Loctite 272 Orange, Red Threadlocking Adhesive, 50 ml

€ 82.00

€ 82.00 Each (Exc. Vat)

€ 100.04

€ 100.04 Each (inc. VAT)

Loctite Loctite 272 Orange, Red Threadlocking Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 272

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Acrylic Type

Acrylic

Colour

Orange, Red

Package Size

50 ml

Country of Origin

United States