Technical Document
Specifications
Brand
LoctiteAdhesive Type
Acrylic Adhesive
Trade Name
Loctite 275
Application
Threadlocking
Material Compatibility
Metal
Colour
Green
Acrylic Type
Acrylic
Country of Origin
Ireland
Stock information temporarily unavailable.
€ 325.00
€ 325.00 Each (Exc. Vat)
€ 396.50
€ 396.50 Each (inc. VAT)
Loctite Loctite 275 Adhesive
1
€ 325.00
€ 325.00 Each (Exc. Vat)
€ 396.50
€ 396.50 Each (inc. VAT)
Loctite Loctite 275 Adhesive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LoctiteAdhesive Type
Acrylic Adhesive
Trade Name
Loctite 275
Application
Threadlocking
Material Compatibility
Metal
Colour
Green
Acrylic Type
Acrylic
Country of Origin
Ireland