Hazardous Product

Loctite 572 Pipe Sealant Paste for Thread Sealing 250 ML Bottle

RS Stock No.: 287-5639Brand: LoctiteManufacturers Part No.: LOCTITE 572 TTL 250ML EGFD
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

White

Maximum Operating Temperature

+150°C

Strength

Medium

Minimum Operating Temperature

0°C

Package Size

250 ml

Product Form

Paste

Trade Name

Loctite 572

Package Type

Bottle

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 158.00

€ 158.00 Each (Exc. Vat)

€ 195.92

€ 195.92 Each (inc. VAT)

Loctite 572 Pipe Sealant Paste for Thread Sealing 250 ML Bottle

€ 158.00

€ 158.00 Each (Exc. Vat)

€ 195.92

€ 195.92 Each (inc. VAT)

Loctite 572 Pipe Sealant Paste for Thread Sealing 250 ML Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

White

Maximum Operating Temperature

+150°C

Strength

Medium

Minimum Operating Temperature

0°C

Package Size

250 ml

Product Form

Paste

Trade Name

Loctite 572

Package Type

Bottle

Country of Origin

Ireland