Hazardous Product

Loctite 572 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle

RS Stock No.: 127-1375Brand: LoctiteManufacturers Part No.: LOCTITE 572
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

White

Package Size

50 ml

Product Form

Liquid

Trade Name

Loctite 572

Package Type

Bottle

Cure Time

Minimum of 24 h

Viscosity Measurement

28800 → 77000mPa/s

Specific Gravity

1.08

Special Features

Anaerobic Cure, Cures when Confined in the Absence of Air Between Close Fitting Metal Surfaces, Prevents Loosening & Leakage from Shock & Vibration

Chemical Composition

Amorphous, Crystal-free, Cumene, Cumene Hydroperoxide, Ethene, Fluorphlogopite, Fumed, Homopolymer, Octan-1-Ol, Polyglycol Dimethacrylate, Polyglycol Dioctanoate, Silica, Tetrafluoro, Titanium Dioxide

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 42.30

€ 42.30 Each (Exc. Vat)

€ 51.61

€ 51.61 Each (inc. VAT)

Loctite 572 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle

€ 42.30

€ 42.30 Each (Exc. Vat)

€ 51.61

€ 51.61 Each (inc. VAT)

Loctite 572 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 42.30
6 - 14€ 40.60
15+€ 38.30

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

White

Package Size

50 ml

Product Form

Liquid

Trade Name

Loctite 572

Package Type

Bottle

Cure Time

Minimum of 24 h

Viscosity Measurement

28800 → 77000mPa/s

Specific Gravity

1.08

Special Features

Anaerobic Cure, Cures when Confined in the Absence of Air Between Close Fitting Metal Surfaces, Prevents Loosening & Leakage from Shock & Vibration

Chemical Composition

Amorphous, Crystal-free, Cumene, Cumene Hydroperoxide, Ethene, Fluorphlogopite, Fumed, Homopolymer, Octan-1-Ol, Polyglycol Dimethacrylate, Polyglycol Dioctanoate, Silica, Tetrafluoro, Titanium Dioxide

Country of Origin

Ireland