Hazardous Product

Loctite 5772 Pipe Sealant Liquid for Thread Sealing 50 ML Bottle

RS Stock No.: 287-5640Brand: LoctiteManufacturers Part No.: LOCTITE 5772 ACC 50ML EGFD
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

Yellow

Maximum Operating Temperature

+150°C

Strength

Medium

Minimum Operating Temperature

0°C

Package Size

50 ml

Product Form

Liquid

Trade Name

Loctite 5772

Package Type

Bottle

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 71.50

€ 71.50 Each (Exc. Vat)

€ 87.23

€ 87.23 Each (inc. VAT)

Loctite 5772 Pipe Sealant Liquid for Thread Sealing 50 ML Bottle

€ 71.50

€ 71.50 Each (Exc. Vat)

€ 87.23

€ 87.23 Each (inc. VAT)

Loctite 5772 Pipe Sealant Liquid for Thread Sealing 50 ML Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

Yellow

Maximum Operating Temperature

+150°C

Strength

Medium

Minimum Operating Temperature

0°C

Package Size

50 ml

Product Form

Liquid

Trade Name

Loctite 5772

Package Type

Bottle

Country of Origin

Ireland