Technical Document
Specifications
Brand
LoctiteAdhesive Type
Contact Adhesive
Trade Name
Loctite 194500
Application
Threadlocking
Material Compatibility
Metal
Colour
Green
Acrylic Type
Acrylic
Country of Origin
United States
Stock information temporarily unavailable.
€ 480.00
€ 480.00 Each (Exc. Vat)
€ 585.60
€ 585.60 Each (inc. VAT)
Loctite Loctite 194500 Adhesive
1
€ 480.00
€ 480.00 Each (Exc. Vat)
€ 585.60
€ 585.60 Each (inc. VAT)
Loctite Loctite 194500 Adhesive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LoctiteAdhesive Type
Contact Adhesive
Trade Name
Loctite 194500
Application
Threadlocking
Material Compatibility
Metal
Colour
Green
Acrylic Type
Acrylic
Country of Origin
United States