Logitech M171 3 Button Wireless Mouse Black, Blue

RS Stock No.: 125-4262Brand: LogitechManufacturers Part No.: 910-004640
brand-logo
View all in Mice

Technical Document

Specifications

Model

M171

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Standard

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black, Blue

Dimensions

97.7 x 61.5 x 35.2mm

Height

35.2mm

Length

97.7mm

Width

61.5mm

Country of Origin

China

Product details

Logitech Wireless Mouse M171

Logitech M171 Wireless Mouse with a 10 m range - thanks to Logitech Advanced 2.4 GHz wireless technology. The M171 mouse works for 12 months on a single AA battery, set up is simple – plug the tiny wireless receiver into a USB slot

Reliable 2.4 GHz wireless connectivity
10 m (33 ft) wireless range
Plug and play connection
12-month battery life
Easy set-up

System Requirements:

Windows 7, Windows 8, Windows 10 or later
Mac OSX 10.8 or later
Chrome OS
Linux kernel 2.6+
USB port

Supplied with

Wireless mouse
USB receiver
1 AA battery
User documentation

Cordless

You may be interested in

€ 15.20

€ 15.20 Each (Exc. Vat)

€ 18.85

€ 18.85 Each (inc. VAT)

Logitech M171 3 Button Wireless Mouse Black, Blue

€ 15.20

€ 15.20 Each (Exc. Vat)

€ 18.85

€ 18.85 Each (inc. VAT)

Logitech M171 3 Button Wireless Mouse Black, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Model

M171

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Standard

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black, Blue

Dimensions

97.7 x 61.5 x 35.2mm

Height

35.2mm

Length

97.7mm

Width

61.5mm

Country of Origin

China

Product details

Logitech Wireless Mouse M171

Logitech M171 Wireless Mouse with a 10 m range - thanks to Logitech Advanced 2.4 GHz wireless technology. The M171 mouse works for 12 months on a single AA battery, set up is simple – plug the tiny wireless receiver into a USB slot

Reliable 2.4 GHz wireless connectivity
10 m (33 ft) wireless range
Plug and play connection
12-month battery life
Easy set-up

System Requirements:

Windows 7, Windows 8, Windows 10 or later
Mac OSX 10.8 or later
Chrome OS
Linux kernel 2.6+
USB port

Supplied with

Wireless mouse
USB receiver
1 AA battery
User documentation

Cordless

You may be interested in