Lorlin, 3 Position 4PST Rotary Switch, 150 mA@ 250 V ac, Solder Tab

RS tootekood: 320-219Bränd: LorlinTootja Part nr.: CK1027Distrelec Article No.: 30421806
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lorlin

Contact Configuration

4PST

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

3

Number of Contacts

4

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Contact Material

Silver Plated Brass

Height

59.1mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Angle of Throw

90°

Distrelec Product Id

30421806

Päritoluriik

United Kingdom

Toote üksikasjad

Midget Wafer Switch - CK Series Imperial

A selection of Lorlin CK rotary switches with various switch configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,45

€ 4,45 tk (ilma käibemaksuta)

€ 5,52

€ 5,52 tk (koos käibemaksuga)

Lorlin, 3 Position 4PST Rotary Switch, 150 mA@ 250 V ac, Solder Tab

€ 4,45

€ 4,45 tk (ilma käibemaksuta)

€ 5,52

€ 5,52 tk (koos käibemaksuga)

Lorlin, 3 Position 4PST Rotary Switch, 150 mA@ 250 V ac, Solder Tab
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 4,45
10 - 49€ 3,95
50 - 99€ 3,25
100 - 249€ 3,00
250+€ 2,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lorlin

Contact Configuration

4PST

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

3

Number of Contacts

4

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Contact Material

Silver Plated Brass

Height

59.1mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Angle of Throw

90°

Distrelec Product Id

30421806

Päritoluriik

United Kingdom

Toote üksikasjad

Midget Wafer Switch - CK Series Imperial

A selection of Lorlin CK rotary switches with various switch configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more