Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LorlinNumber of Positions
2
Switch Operation
Momentary
Contact Configuration
DPDT
Key Trapping
Yes
Contact Current Rating
1 A @ 24 V dc
Key Type
Common
Terminal Type
Solder
Case Material
Polyamide
Bezel Shape
Parallel
Depth Behind Panel
29.6mm
Key Index Angle
60°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000Циклы
Maximum Operating Temperature
+65°C
Toote üksikasjad
16mm Impulsion Key Switch - IRL Series
Spring return (momentary) two position double pole Key Switch from Lorlin Electronics. The 5 disk Impulsion Key Switch is available with parallel or tapered bezels with same key (common) or differ key (random) options.
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LorlinNumber of Positions
2
Switch Operation
Momentary
Contact Configuration
DPDT
Key Trapping
Yes
Contact Current Rating
1 A @ 24 V dc
Key Type
Common
Terminal Type
Solder
Case Material
Polyamide
Bezel Shape
Parallel
Depth Behind Panel
29.6mm
Key Index Angle
60°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000Циклы
Maximum Operating Temperature
+65°C
Toote üksikasjad
16mm Impulsion Key Switch - IRL Series
Spring return (momentary) two position double pole Key Switch from Lorlin Electronics. The 5 disk Impulsion Key Switch is available with parallel or tapered bezels with same key (common) or differ key (random) options.