Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lovato RF9 Thermal Overload Relay 1NO + 1NC, 0.75 kW, 690 Vac, 3P

RS tootekood: 890-4288Bränd: LovatoTootja Part nr.: 11RF91V5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lovato

Pole Configuration

3P

Series

RF9

Mounting Style

Clip On

Power Rating

0.75 kW

Normal State Configuration

1NO + 1NC

Reset Method

Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Length

54.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55 °C

Control Voltage

690 Vac

Päritoluriik

Italy

Toote üksikasjad

3-Pole Thermal Overload Relays 11 RF9

Type RF9 Motor protection relays for BG Series mini-contactors

Lovato Orange Contactors, Control Relays and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 66,50

€ 66,50 tk (ilma käibemaksuta)

€ 81,13

€ 81,13 tk (koos käibemaksuga)

Lovato RF9 Thermal Overload Relay 1NO + 1NC, 0.75 kW, 690 Vac, 3P

€ 66,50

€ 66,50 tk (ilma käibemaksuta)

€ 81,13

€ 81,13 tk (koos käibemaksuga)

Lovato RF9 Thermal Overload Relay 1NO + 1NC, 0.75 kW, 690 Vac, 3P
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lovato

Pole Configuration

3P

Series

RF9

Mounting Style

Clip On

Power Rating

0.75 kW

Normal State Configuration

1NO + 1NC

Reset Method

Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Length

54.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55 °C

Control Voltage

690 Vac

Päritoluriik

Italy

Toote üksikasjad

3-Pole Thermal Overload Relays 11 RF9

Type RF9 Motor protection relays for BG Series mini-contactors

Lovato Orange Contactors, Control Relays and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more