Lovato Auxiliary Contact Block, 2 Contact, 1NC + 1NO, Snap-On

RS Stock No.: 685-1504Brand: LovatoManufacturers Part No.: BFX1011
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-50 → +70 °C

Country of Origin

Italy

Product details

Auxiliary Contact Blocks

Auxiliary contacts with front centre mounting
IP20 finger safe protection

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in
Stock information temporarily unavailable.

€ 12.60

€ 12.60 Each (Exc. Vat)

€ 15.37

€ 15.37 Each (inc. VAT)

Lovato Auxiliary Contact Block, 2 Contact, 1NC + 1NO, Snap-On

€ 12.60

€ 12.60 Each (Exc. Vat)

€ 15.37

€ 15.37 Each (inc. VAT)

Lovato Auxiliary Contact Block, 2 Contact, 1NC + 1NO, Snap-On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-50 → +70 °C

Country of Origin

Italy

Product details

Auxiliary Contact Blocks

Auxiliary contacts with front centre mounting
IP20 finger safe protection

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in