Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LovatoSeries
DME
Display Type
LCD
Number Of Digits
6
Number of Phases
1
Pulse Output
Yes
Depth
64.9mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Electronic
Approvals
EN 50470-1, EN 50470-3, IEC/EN 61010-1
Measurement Range
184 → 264V ac
Päritoluriik
Italy
Toote üksikasjad
Lovato DME D100/110 Energy Meter
The DME D100 & D110 T1 are single-phased active and reactive Energy Meters for direct connection, for currents up to 40A. These Energy Meters have a standard 1U (18mm wide) modular housing and are supplied with sealable terminal blocks.
Standards
EN50470-3 class B
€ 129,00
€ 129,00 tk (ilma käibemaksuta)
€ 157,38
€ 157,38 tk (koos käibemaksuga)
1
€ 129,00
€ 129,00 tk (ilma käibemaksuta)
€ 157,38
€ 157,38 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LovatoSeries
DME
Display Type
LCD
Number Of Digits
6
Number of Phases
1
Pulse Output
Yes
Depth
64.9mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Electronic
Approvals
EN 50470-1, EN 50470-3, IEC/EN 61010-1
Measurement Range
184 → 264V ac
Päritoluriik
Italy
Toote üksikasjad
Lovato DME D100/110 Energy Meter
The DME D100 & D110 T1 are single-phased active and reactive Energy Meters for direct connection, for currents up to 40A. These Energy Meters have a standard 1U (18mm wide) modular housing and are supplied with sealable terminal blocks.
Standards
EN50470-3 class B