Lovato 50A Base Mount Fuse Holder for 14 x 51mm Fuse, 2P, 690V ac

RS Stock No.: 188-1623Brand: LovatoManufacturers Part No.: FB02A2P
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Lovato

Fuse Holder Type

Base Mount

Fuse Size

14 x 51mm

Current Rating

50A

Voltage Rating

690V ac

Number of Poles

2P

Includes Indicator

No

Rail Type

DIN 35 mm

International Protection Rating

IP20

Country of Origin

Italy

Stock information temporarily unavailable.

€ 47.00

€ 47.00 Each (Exc. Vat)

€ 57.34

€ 57.34 Each (inc. VAT)

Lovato 50A Base Mount Fuse Holder for 14 x 51mm Fuse, 2P, 690V ac

€ 47.00

€ 47.00 Each (Exc. Vat)

€ 57.34

€ 57.34 Each (inc. VAT)

Lovato 50A Base Mount Fuse Holder for 14 x 51mm Fuse, 2P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Fuse Holder Type

Base Mount

Fuse Size

14 x 51mm

Current Rating

50A

Voltage Rating

690V ac

Number of Poles

2P

Includes Indicator

No

Rail Type

DIN 35 mm

International Protection Rating

IP20

Country of Origin

Italy