Lovato 4 Position 30° Voltmeter Cam Switch, 16A, Knob Actuator

RS tootekood: 840-5598Bränd: LovatoTootja Part nr.: GX1668U
brand-logo
Kuva kõik kategoorias Cam Switches

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lovato

Cam Switch Type

Voltmeter Cam Switch

Normal State Configuration

2NO

Electrical Phase

1, 3

Maximum Current

16A

Number of Positions

4

Terminal Type

Screw

Angle of Throw

30°

Length

48mm

Width

48mm

Depth

79mm

Actuator Type

Knob

Dimensions

48 x 48 x 79mm

Päritoluriik

Italy

Toote üksikasjad

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Lovato

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 38,40

€ 38,40 tk (ilma käibemaksuta)

€ 47,62

€ 47,62 tk (koos käibemaksuga)

Lovato 4 Position 30° Voltmeter Cam Switch, 16A, Knob Actuator

€ 38,40

€ 38,40 tk (ilma käibemaksuta)

€ 47,62

€ 47,62 tk (koos käibemaksuga)

Lovato 4 Position 30° Voltmeter Cam Switch, 16A, Knob Actuator
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 38,40
5 - 9€ 36,80
10+€ 35,00
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lovato

Cam Switch Type

Voltmeter Cam Switch

Normal State Configuration

2NO

Electrical Phase

1, 3

Maximum Current

16A

Number of Positions

4

Terminal Type

Screw

Angle of Throw

30°

Length

48mm

Width

48mm

Depth

79mm

Actuator Type

Knob

Dimensions

48 x 48 x 79mm

Päritoluriik

Italy

Toote üksikasjad

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Lovato

Teid võib huvitada