Lovato Platinum 22mm Series Light Block, 18 → 30V

RS tootekood: 790-3489Bränd: LovatoTootja Part nr.: LPXLPB5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lovato

Block Type

Light Block

Voltage Rating

18 → 30V

Series

Platinum 22mm

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Päritoluriik

Italy

Toote üksikasjad

Accessories

A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.

Lao andmed ajutiselt ei ole saadaval.

€ 11,70

€ 11,70 tk (ilma käibemaksuta)

€ 14,51

€ 14,51 tk (koos käibemaksuga)

Lovato Platinum 22mm Series Light Block, 18 → 30V

€ 11,70

€ 11,70 tk (ilma käibemaksuta)

€ 14,51

€ 14,51 tk (koos käibemaksuga)

Lovato Platinum 22mm Series Light Block, 18 → 30V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 11,70
15 - 24€ 11,00
25+€ 10,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lovato

Block Type

Light Block

Voltage Rating

18 → 30V

Series

Platinum 22mm

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Päritoluriik

Italy

Toote üksikasjad

Accessories

A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.