Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LovatoNumber of Poles
1+N
Current Rating
25A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
ModuLo
Series
P1MB
Circuit Breaker Type
MCB
Length
86.5mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
80mm
Päritoluriik
Italy
Toote üksikasjad
P1MB MCBs 1P+N
Miniature Circuit Breakers up to 63A with positive indication by flag window
Lovato MCBs
€ 67,00
€ 67,00 tk (ilma käibemaksuta)
€ 83,08
€ 83,08 tk (koos käibemaksuga)
1
€ 67,00
€ 67,00 tk (ilma käibemaksuta)
€ 83,08
€ 83,08 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LovatoNumber of Poles
1+N
Current Rating
25A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
ModuLo
Series
P1MB
Circuit Breaker Type
MCB
Length
86.5mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
80mm
Päritoluriik
Italy
Toote üksikasjad
P1MB MCBs 1P+N
Miniature Circuit Breakers up to 63A with positive indication by flag window