Lumberg Automation Straight Male 4 way M12 to Right Angle Female M12 Sensor Actuator Cable, 5m

RS tootekood: 197-2572Bränd: Lumberg AutomationTootja Part nr.: 11855 RST 4-RKWT/LED F 4-225/5 M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 1

M12

Connector 2 Orientation

Right Angle

Connector 2

M12

Connector 2 Gender

Female

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

14.5mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Standards Met

UL

Insulation material

PP

Lao andmed ajutiselt ei ole saadaval.

€ 55,50

€ 55,50 tk (ilma käibemaksuta)

€ 68,82

€ 68,82 tk (koos käibemaksuga)

Lumberg Automation Straight Male 4 way M12 to Right Angle Female M12 Sensor Actuator Cable, 5m

€ 55,50

€ 55,50 tk (ilma käibemaksuta)

€ 68,82

€ 68,82 tk (koos käibemaksuga)

Lumberg Automation Straight Male 4 way M12 to Right Angle Female M12 Sensor Actuator Cable, 5m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 1

M12

Connector 2 Orientation

Right Angle

Connector 2

M12

Connector 2 Gender

Female

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

14.5mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Standards Met

UL

Insulation material

PP