Lumberg Automation Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, RSMCK Series

RS Stock No.: 508-5371Brand: Lumberg AutomationManufacturers Part No.: 28044 RSMCK 3
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

RSMCK

Voltage Rating

63.0 V

Mating Type

Threaded

Housing Material

PA

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 21.20

€ 21.20 Each (Exc. Vat)

€ 26.29

€ 26.29 Each (inc. VAT)

Lumberg Automation Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, RSMCK Series

€ 21.20

€ 21.20 Each (Exc. Vat)

€ 26.29

€ 26.29 Each (inc. VAT)

Lumberg Automation Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, RSMCK Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 21.20
5 - 24€ 20.20
25 - 49€ 18.80
50+€ 17.20

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

RSMCK

Voltage Rating

63.0 V

Mating Type

Threaded

Housing Material

PA

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Germany