Lumberg Automation Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 197-2881Brand: Lumberg AutomationManufacturers Part No.: 39022 RKMWV 4-225/10 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKMWV

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

10m

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D

Outer Diameter

4.7mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Cable Shape

Round

Insulation material

PP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 64.50

€ 64.50 Each (Exc. Vat)

€ 79.98

€ 79.98 Each (inc. VAT)

Lumberg Automation Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 10m

€ 64.50

€ 64.50 Each (Exc. Vat)

€ 79.98

€ 79.98 Each (inc. VAT)

Lumberg Automation Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKMWV

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

10m

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D

Outer Diameter

4.7mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Cable Shape

Round

Insulation material

PP

Country of Origin

Czech Republic