Lumberg Automation Straight Male 8 way M12 to Straight Female 8 way M12 Sensor Actuator Cable, 5m

RS tootekood: 197-2561Bränd: Lumberg AutomationTootja Part nr.: 49270 RSTS 8-RKTS 8-299/5 M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

RSTS

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Connector 2 Housing Gender

Female

Connector 2

M12

Connector 2 Gender

Female

Coding

A

Shielded/Unshielded

Shielded

Voltage Rating

30 V

Current Rating

2 A

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

6.6mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Standards Met

RoHS, UL

Insulation material

PP

Päritoluriik

Czech Republic

Lao andmed ajutiselt ei ole saadaval.

€ 57,50

€ 57,50 tk (ilma käibemaksuta)

€ 71,30

€ 71,30 tk (koos käibemaksuga)

Lumberg Automation Straight Male 8 way M12 to Straight Female 8 way M12 Sensor Actuator Cable, 5m

€ 57,50

€ 57,50 tk (ilma käibemaksuta)

€ 71,30

€ 71,30 tk (koos käibemaksuga)

Lumberg Automation Straight Male 8 way M12 to Straight Female 8 way M12 Sensor Actuator Cable, 5m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

RSTS

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Connector 2 Housing Gender

Female

Connector 2

M12

Connector 2 Gender

Female

Coding

A

Shielded/Unshielded

Shielded

Voltage Rating

30 V

Current Rating

2 A

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

6.6mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Standards Met

RoHS, UL

Insulation material

PP

Päritoluriik

Czech Republic