Lutron MS-7000 Hygrometer
Technical Document
Specifications
Brand
LutronHygrometer Type
Digital Hygrometer
Model Number p
MS-7000
Power Source
Battery
Battery Type
9V
Minimum Operating Temperature
0°C
Weight
330g
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
Digital Moisture Meter
This digital meter has 9 material species groups in memory, therefore making it suitable for measuring moisture content in timber.
Range 9 to 30% moisture content
Maximum and minimum value recall
Data hold facility
Self calibration
Powered by a 9V PP3 alkaline battery (not supplied)
Dimensions of instrument 180 x 72 x 32mm
Weight 330g
Supplied with
robust acetyl probe; attaché style carry case; 10 spare replacement pins; full tables of wood groups.
€ 194.00
€ 194.00 Each (Exc. Vat)
€ 240.56
€ 240.56 Each (inc. VAT)
1
€ 194.00
€ 194.00 Each (Exc. Vat)
€ 240.56
€ 240.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LutronHygrometer Type
Digital Hygrometer
Model Number p
MS-7000
Power Source
Battery
Battery Type
9V
Minimum Operating Temperature
0°C
Weight
330g
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
Digital Moisture Meter
This digital meter has 9 material species groups in memory, therefore making it suitable for measuring moisture content in timber.
Range 9 to 30% moisture content
Maximum and minimum value recall
Data hold facility
Self calibration
Powered by a 9V PP3 alkaline battery (not supplied)
Dimensions of instrument 180 x 72 x 32mm
Weight 330g
Supplied with
robust acetyl probe; attaché style carry case; 10 spare replacement pins; full tables of wood groups.