MACOR Machinable Glass Ceramic Disc x 50mm x 2mm
Technical Document
Specifications
Brand
MACORMaterial
Machinable Glass Ceramic
Width
50mm
Thickness
2mm
Colour
White
Density
2.52g/cm³
Thermal Conductivity
1.46W/mK
Hardness
A 48 Rockwell
Fracture Toughness
1.53MPa
Compressive Strength
35kg/mm²
Water Absorption
0%
Maximum Operating Temperature
+800°C
Country of Origin
United States
Product details
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
€ 119.00
€ 119.00 1 Lot of 2 (Exc. Vat)
€ 145.18
€ 145.18 1 Lot of 2 (inc. VAT)
1
€ 119.00
€ 119.00 1 Lot of 2 (Exc. Vat)
€ 145.18
€ 145.18 1 Lot of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | € 119.00 |
3 - 9 | € 110.00 |
10 - 29 | € 101.00 |
30+ | € 91.50 |
Technical Document
Specifications
Brand
MACORMaterial
Machinable Glass Ceramic
Width
50mm
Thickness
2mm
Colour
White
Density
2.52g/cm³
Thermal Conductivity
1.46W/mK
Hardness
A 48 Rockwell
Fracture Toughness
1.53MPa
Compressive Strength
35kg/mm²
Water Absorption
0%
Maximum Operating Temperature
+800°C
Country of Origin
United States
Product details
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour