Macronix NOR 64Mbit Serial Flash Memory 8-Pin SOP, MX25R6435FM2IL0

RS tootekood: 914-2718Bränd: MacronixTootja Part nr.: MX25R6435FM2IL0
brand-logo
Kuva kõik kategoorias Flash Memory

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

64Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

16 x 4 bit, 32M x 2 bit, 64M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.33mm

Dimensions

5.38 x 5.33 x 1.91mm

Number of Banks

16

Series

MX25R

Number of Words

16M, 32M, 64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit, 4 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

12ns

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,25

€ 1,45 tk (pakis 5) (ilma käibemaksuta)

€ 8,99

€ 1,798 tk (pakis 5) (koos käibemaksuga)

Macronix NOR 64Mbit Serial Flash Memory 8-Pin SOP, MX25R6435FM2IL0
Valige pakendi tüüp

€ 7,25

€ 1,45 tk (pakis 5) (ilma käibemaksuta)

€ 8,99

€ 1,798 tk (pakis 5) (koos käibemaksuga)

Macronix NOR 64Mbit Serial Flash Memory 8-Pin SOP, MX25R6435FM2IL0
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

64Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

16 x 4 bit, 32M x 2 bit, 64M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.33mm

Dimensions

5.38 x 5.33 x 1.91mm

Number of Banks

16

Series

MX25R

Number of Words

16M, 32M, 64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit, 4 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

12ns

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more