Magnatec, 18V Zener Diode ±10% 1 W SMT 2-Pin DO-214AC

RS tootekood: 215-7394Bränd: MagnatecTootja Part nr.: SML4746
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Nominal Zener Voltage

18V

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AC

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±10%

Pin Count

2

Test Current

14mA

Maximum Zener Impedance

750Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79 x 2.29mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay, 18V Zener Diode 10% 1 W SMT 2-Pin SMA
€ 0,501tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Magnatec, 18V Zener Diode ±10% 1 W SMT 2-Pin DO-214AC

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Magnatec, 18V Zener Diode ±10% 1 W SMT 2-Pin DO-214AC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay, 18V Zener Diode 10% 1 W SMT 2-Pin SMA
€ 0,501tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Nominal Zener Voltage

18V

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AC

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±10%

Pin Count

2

Test Current

14mA

Maximum Zener Impedance

750Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79 x 2.29mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay, 18V Zener Diode 10% 1 W SMT 2-Pin SMA
€ 0,501tk (pakis 5) (ilma käibemaksuta)