MakerBot 1.75mm Translucent Natural PLA 3D Printer Filament, 900g

RS tootekood: 835-4289Bränd: MakerBotTootja Part nr.: MP05612
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Printing Technology

FDM

Machine Specific

Yes

Colour

Translucent Natural

Weight

900g

Diameter

1.75mm

Printing Material

PLA

Päritoluriik

United States

Toote üksikasjad

MakerBot 3D Printing PLA Filament

MakerBot PLA Filament is the best and most consistent filament designed for the MakerBot Replicator 2 Desktop 3D Printer and all Fifth Generation MakerBot Replicator 3D Printers. With tight tolerances to ensure steady flow through the extruder nozzle and the highest print quality. Every filament colour is comprehensively quality tested at both 100-micron and 200-micron layer resolutions on a MakerBot Replicator Desktop 3D Printer to verify that the filament will perform every feature that MakerBot MakerWare software offers and reliably slice and print every time

Teid võib huvitada
RS PRO 1.75mm Natural PLA 3D Printer Filament, 1kg
€ 48,68tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

MakerBot 1.75mm Translucent Natural PLA 3D Printer Filament, 900g

P.O.A.

MakerBot 1.75mm Translucent Natural PLA 3D Printer Filament, 900g
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO 1.75mm Natural PLA 3D Printer Filament, 1kg
€ 48,68tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Printing Technology

FDM

Machine Specific

Yes

Colour

Translucent Natural

Weight

900g

Diameter

1.75mm

Printing Material

PLA

Päritoluriik

United States

Toote üksikasjad

MakerBot 3D Printing PLA Filament

MakerBot PLA Filament is the best and most consistent filament designed for the MakerBot Replicator 2 Desktop 3D Printer and all Fifth Generation MakerBot Replicator 3D Printers. With tight tolerances to ensure steady flow through the extruder nozzle and the highest print quality. Every filament colour is comprehensively quality tested at both 100-micron and 200-micron layer resolutions on a MakerBot Replicator Desktop 3D Printer to verify that the filament will perform every feature that MakerBot MakerWare software offers and reliably slice and print every time

Teid võib huvitada
RS PRO 1.75mm Natural PLA 3D Printer Filament, 1kg
€ 48,68tk (ilma käibemaksuta)