Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MakerBotTechnology
FDM
Build Volume
252 x 199 x 150mm
Number of Heads
1
Model
Replicator 5th Gen
Multi Material Printing
No
Dimensions L x W x H
250 x 190 x 150mm
Filament Diameter
1.75mm
Connectivity
USB, Wi-Fi
Minimum Layer Height
0.1mm
Plug Type
Type G - British 3-Pin
Weight
16kg
Päritoluriik
United States
Toote üksikasjad
MakerBot® REPLICATOR® 3D Printer 5th Generation
MakerBot® REPLICATOR® 3D Printer fifth generation technology defines the new standard for ease of use, quality and reliability
€ 4 040,00
€ 4 040,00 tk (ilma käibemaksuta)
€ 4 928,80
€ 4 928,80 tk (koos käibemaksuga)
1
€ 4 040,00
€ 4 040,00 tk (ilma käibemaksuta)
€ 4 928,80
€ 4 928,80 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MakerBotTechnology
FDM
Build Volume
252 x 199 x 150mm
Number of Heads
1
Model
Replicator 5th Gen
Multi Material Printing
No
Dimensions L x W x H
250 x 190 x 150mm
Filament Diameter
1.75mm
Connectivity
USB, Wi-Fi
Minimum Layer Height
0.1mm
Plug Type
Type G - British 3-Pin
Weight
16kg
Päritoluriik
United States
Toote üksikasjad
MakerBot® REPLICATOR® 3D Printer 5th Generation
MakerBot® REPLICATOR® 3D Printer fifth generation technology defines the new standard for ease of use, quality and reliability