Technical Document
Specifications
Brand
MakitaSeries
DC40RA
Battery Type
Li-ion
Charger Voltage
14.4 V, 18 V
Model Number
Fast Charger DC40RA
Plug Type
Type C - Euro Plug
Charge Current
6A
Output Voltage
40V
Country of Origin
China
Stock information temporarily unavailable.
€ 206.00
€ 206.00 Each (Exc. Vat)
€ 251.32
€ 251.32 Each (inc. VAT)
Makita 191E07-8 Battery Charger, 14.4 V, 18 V, Euro Plug
1
€ 206.00
€ 206.00 Each (Exc. Vat)
€ 251.32
€ 251.32 Each (inc. VAT)
Makita 191E07-8 Battery Charger, 14.4 V, 18 V, Euro Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSeries
DC40RA
Battery Type
Li-ion
Charger Voltage
14.4 V, 18 V
Model Number
Fast Charger DC40RA
Plug Type
Type C - Euro Plug
Charge Current
6A
Output Voltage
40V
Country of Origin
China