Makita DUB184Z 18V Cordless Leaf Blower

RS Stock No.: 252-2570Brand: MakitaManufacturers Part No.: DUB184Z
brand-logo
View all in Leaf Blowers

Technical Document

Specifications

Brand

Makita

Voltage Rating

18V

Model Number

DUB184Z

Battery Type

Li-ion

Corded/Cordless

Cordless

Noise Level

96dB

Airflow

13m³/min

Weight

2.5 → 3.0kg

Country of Origin

Romania

Stock information temporarily unavailable.

€ 248.00

€ 248.00 Each (Exc. Vat)

€ 302.56

€ 302.56 Each (inc. VAT)

Makita DUB184Z 18V Cordless Leaf Blower

€ 248.00

€ 248.00 Each (Exc. Vat)

€ 302.56

€ 302.56 Each (inc. VAT)

Makita DUB184Z 18V Cordless Leaf Blower
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Voltage Rating

18V

Model Number

DUB184Z

Battery Type

Li-ion

Corded/Cordless

Cordless

Noise Level

96dB

Airflow

13m³/min

Weight

2.5 → 3.0kg

Country of Origin

Romania