Makita HW132 Pressure Washer, 140bar 420L/h

RS Stock No.: 124-0000Brand: MakitaManufacturers Part No.: HW132
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Makita

Flow Rate

420L/h

Working Pressure

140bar

Maximum Inlet Water Temperature

+50°C

Model Number

HW132

Power Rating

2.1kW

Weight

18.8kg

Plug Type

Type G - British 3-pin

Cable Length

8m

Product details

Makita HW132 140 Bar Pressure Washer

Introducing the HW132 pressure washer from Makita, a pressure washer designed for frequent usage on large or dirty areas, extremely powerful and perfect for Industrial and DIY applications. The HW132 offer 140 bar, 8-metre hose length and a selection of accessories to get the job done.

Why would you buy this pressure washer?

This pressure washer has been well thought out in an ergonomic design, each element has their own storage space so you can manoeuvre the unit and components easily. Prior to use, you can unwind the hose via a rotating handle, the water source connects from the side of the unit and the adjustable spray nozzles connect to the gun handle with a positive feel.

Features and Benefits

• Compact power washer
• Double Insulation
• Built-in hose reel
• Rubber tread wheels
• Built-in accessories holder
• Total Stop System (TSS)
• Rubber steel armed hose

Specification

• High Pressure: 140 bar
• Max Flow: 420l/h
• Input power: 2.1 kW
• 240 V
• Pump head material: Aluminium
• Piston Material: INOX
• Motor casing: Aluminium
• Mechanical system: Wobble plate
• High Pressure Hose: 8 m

What do you get?

• Makita HW132 pressure washer
• High-pressure flexible hose
• Gun with safety catch
• Adjustable spray nozzle
• Rotating nozzle kit
• Foam nozzle
• Brush
• Nozzle cleaning tool
• Male and female adaptors
• Instruction manual

Typical Applications

Pressure washers are typically used for cleaning cars, windows, paving and walls. Ideal for tradesman and DIY applications.

FAQ’s

Can I use detergent with this washer?
Yes, detergent or snow foam can be used.

What are the advantages of a pressure washer?
Pressure washers have multiple uses especially cleaning hard to reach areas, removing years of algae from paving or dirt build-up on PVC. Typically contractor cleaners would untaken these task at a cost, pressure washers offers you the convenience to get these job done when you want.

Pressure Washers

You may be interested in
Stock information temporarily unavailable.

€ 445.00

€ 445.00 Each (Exc. Vat)

€ 542.90

€ 542.90 Each (inc. VAT)

Makita HW132 Pressure Washer, 140bar 420L/h

€ 445.00

€ 445.00 Each (Exc. Vat)

€ 542.90

€ 542.90 Each (inc. VAT)

Makita HW132 Pressure Washer, 140bar 420L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Flow Rate

420L/h

Working Pressure

140bar

Maximum Inlet Water Temperature

+50°C

Model Number

HW132

Power Rating

2.1kW

Weight

18.8kg

Plug Type

Type G - British 3-pin

Cable Length

8m

Product details

Makita HW132 140 Bar Pressure Washer

Introducing the HW132 pressure washer from Makita, a pressure washer designed for frequent usage on large or dirty areas, extremely powerful and perfect for Industrial and DIY applications. The HW132 offer 140 bar, 8-metre hose length and a selection of accessories to get the job done.

Why would you buy this pressure washer?

This pressure washer has been well thought out in an ergonomic design, each element has their own storage space so you can manoeuvre the unit and components easily. Prior to use, you can unwind the hose via a rotating handle, the water source connects from the side of the unit and the adjustable spray nozzles connect to the gun handle with a positive feel.

Features and Benefits

• Compact power washer
• Double Insulation
• Built-in hose reel
• Rubber tread wheels
• Built-in accessories holder
• Total Stop System (TSS)
• Rubber steel armed hose

Specification

• High Pressure: 140 bar
• Max Flow: 420l/h
• Input power: 2.1 kW
• 240 V
• Pump head material: Aluminium
• Piston Material: INOX
• Motor casing: Aluminium
• Mechanical system: Wobble plate
• High Pressure Hose: 8 m

What do you get?

• Makita HW132 pressure washer
• High-pressure flexible hose
• Gun with safety catch
• Adjustable spray nozzle
• Rotating nozzle kit
• Foam nozzle
• Brush
• Nozzle cleaning tool
• Male and female adaptors
• Instruction manual

Typical Applications

Pressure washers are typically used for cleaning cars, windows, paving and walls. Ideal for tradesman and DIY applications.

FAQ’s

Can I use detergent with this washer?
Yes, detergent or snow foam can be used.

What are the advantages of a pressure washer?
Pressure washers have multiple uses especially cleaning hard to reach areas, removing years of algae from paving or dirt build-up on PVC. Typically contractor cleaners would untaken these task at a cost, pressure washers offers you the convenience to get these job done when you want.

Pressure Washers

You may be interested in