Technical Document
Specifications
Brand
MapaGlove Size
10, Large
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
20
Country of Origin
Korea, Republic Of
You may be interested in
RS PRO White Polyester General Purpose Work Gloves, Size 10, Large, Polyurethane CoatingBrand: RS PRO
€ 18.421 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.
€ 23.40
€ 23.40 1 Bag of 10 Pairs (Exc. Vat)
€ 28.55
€ 28.55 1 Bag of 10 Pairs (inc. VAT)
Mapa White Nylon General Purpose Reusable Gloves, Size 10, Large, Polyurethane Coating
1
€ 23.40
€ 23.40 1 Bag of 10 Pairs (Exc. Vat)
€ 28.55
€ 28.55 1 Bag of 10 Pairs (inc. VAT)
Mapa White Nylon General Purpose Reusable Gloves, Size 10, Large, Polyurethane Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 6 | € 23.40 |
7 - 14 | € 22.50 |
15 - 39 | € 21.00 |
40+ | € 19.80 |
You may be interested in
RS PRO White Polyester General Purpose Work Gloves, Size 10, Large, Polyurethane CoatingBrand: RS PRO
€ 18.421 Bag of 10 (Exc. Vat)
Technical Document
Specifications
Brand
MapaGlove Size
10, Large
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
20
Country of Origin
Korea, Republic Of
You may be interested in
RS PRO White Polyester General Purpose Work Gloves, Size 10, Large, Polyurethane CoatingBrand: RS PRO
€ 18.421 Bag of 10 (Exc. Vat)