Martindale, Model EZ650 Mains Socket Tester 13A 230V ac CAT II 300 V

RS tootekood: 436-3462Bränd: MartindaleTootja Part nr.: EZ650
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

13A

Voltage

230V ac

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

315 x 260 x 85mm

Weight

1kg

Height

85mm

Width

260mm

Length

315mm

Minimum Operating Temperature

-10°C

Model Number p

EZ650

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Martindale, Model EZ650 Mains Socket Tester 13A 230V ac CAT II 300 V

P.O.A.

Martindale, Model EZ650 Mains Socket Tester 13A 230V ac CAT II 300 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

13A

Voltage

230V ac

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

315 x 260 x 85mm

Weight

1kg

Height

85mm

Width

260mm

Length

315mm

Minimum Operating Temperature

-10°C

Model Number p

EZ650

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Teid võib huvitada