Martindale VIPDLOK138-S Proving Unit Kit 3.5mA 440V LED

RS Stock No.: 238-0634Brand: MartindaleManufacturers Part No.: VIPDLOK138-S
brand-logo
View all in Proving Units

Technical Document

Specifications

Test Current Rating

3.5mA

Output Voltage

440V

Display Type

LED

Battery Type

AA

Power Source

Battery

Stock information temporarily unavailable.

€ 325.93

€ 325.93 Each (Exc. Vat)

€ 397.63

€ 397.63 Each (inc. VAT)

Martindale VIPDLOK138-S Proving Unit Kit 3.5mA 440V LED

Calibration type

€ 325.93

€ 325.93 Each (Exc. Vat)

€ 397.63

€ 397.63 Each (inc. VAT)

Martindale VIPDLOK138-S Proving Unit Kit 3.5mA 440V LED
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Test Current Rating

3.5mA

Output Voltage

440V

Display Type

LED

Battery Type

AA

Power Source

Battery