Technical Document
Specifications
Brand
MartindaleTest Current Rating
3.5mA
Output Voltage
440V
Display Type
LED
Battery Type
AA
Power Source
Battery
Stock information temporarily unavailable.
€ 406.42
€ 406.42 Each (Exc. Vat)
€ 495.83
€ 495.83 Each (inc. VAT)
Martindale VIPDLOKPRO138-S Proving Unit Kit 3.5mA 440V LED
Calibration type
No Calibration
1
€ 406.42
€ 406.42 Each (Exc. Vat)
€ 495.83
€ 495.83 Each (inc. VAT)
Martindale VIPDLOKPRO138-S Proving Unit Kit 3.5mA 440V LED
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MartindaleTest Current Rating
3.5mA
Output Voltage
440V
Display Type
LED
Battery Type
AA
Power Source
Battery