MARTOR Steel Chisel Cutter Blade, 58.4 mm

RS Stock No.: 234-0808Brand: MARTORManufacturers Part No.: 42045.5
View all in Knife Blades

Technical Document

Specifications

Brand

MARTOR

Blade Size

58.4 mm

Blade Shape

Chisel

Material

Steel

Heavy Duty

No

Blade Type

Cutter Blade

Blade Width

19 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 23.20

€ 23.20 1 Box of 10 (Exc. Vat)

€ 28.30

€ 28.30 1 Box of 10 (inc. VAT)

MARTOR Steel Chisel Cutter Blade, 58.4 mm

€ 23.20

€ 23.20 1 Box of 10 (Exc. Vat)

€ 28.30

€ 28.30 1 Box of 10 (inc. VAT)

MARTOR Steel Chisel Cutter Blade, 58.4 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MARTOR

Blade Size

58.4 mm

Blade Shape

Chisel

Material

Steel

Heavy Duty

No

Blade Type

Cutter Blade

Blade Width

19 mm

Country of Origin

Germany