Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mascot 28W Plug-In AC/DC Adapter 15V dc Output, 1.86A Output

RS tootekood: 183-5853Bränd: MascotTootja Part nr.: 3626155000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

2 Pin IEC 320 C8, Australia, European Plug, UK, US

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.86A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

28W

Medical Approved

Yes

Efficiency

88.5%

Standards Met

EN 60601-1-2, EN 61000-6-1, EN 61000-6-3, EN/IEC/ANSI 60601-1

Width

48.5mm

Type

AC/DC Adapter

Depth

37mm

Minimum Temperature

-20°C

Load Regulation

<1%

Length

101mm

Series

3626

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 63,50

€ 63,50 tk (ilma käibemaksuta)

€ 77,47

€ 77,47 tk (koos käibemaksuga)

Mascot 28W Plug-In AC/DC Adapter 15V dc Output, 1.86A Output

€ 63,50

€ 63,50 tk (ilma käibemaksuta)

€ 77,47

€ 77,47 tk (koos käibemaksuga)

Mascot 28W Plug-In AC/DC Adapter 15V dc Output, 1.86A Output
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 63,50
5 - 9€ 61,50
10 - 24€ 60,00
25 - 49€ 58,00
50+€ 56,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

2 Pin IEC 320 C8, Australia, European Plug, UK, US

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.86A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

28W

Medical Approved

Yes

Efficiency

88.5%

Standards Met

EN 60601-1-2, EN 61000-6-1, EN 61000-6-3, EN/IEC/ANSI 60601-1

Width

48.5mm

Type

AC/DC Adapter

Depth

37mm

Minimum Temperature

-20°C

Load Regulation

<1%

Length

101mm

Series

3626

Päritoluriik

China