Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
UK
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
650mA
Number of Outputs
1
Power Rating
7.5W
Type
AC-DC Power Adapter
Energy Efficiency Level
VI
Country of Origin
China
€ 15.10
€ 15.10 Each (Exc. Vat)
€ 18.72
€ 18.72 Each (inc. VAT)
Mascot 7.5W Plug-In AC/DC Adapter 12V dc Output, 650mA Output
1
€ 15.10
€ 15.10 Each (Exc. Vat)
€ 18.72
€ 18.72 Each (inc. VAT)
Mascot 7.5W Plug-In AC/DC Adapter 12V dc Output, 650mA Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 15.10 |
5 - 9 | € 14.60 |
10 - 24 | € 14.20 |
25 - 49 | € 13.70 |
50+ | € 13.30 |
Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
UK
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
650mA
Number of Outputs
1
Power Rating
7.5W
Type
AC-DC Power Adapter
Energy Efficiency Level
VI
Country of Origin
China