Mascot 2.4W Plug In Power Supply 12V dc Output, 200 → 300mA Output

RS Stock No.: 278-7692Brand: MascotManufacturers Part No.: 8513000096
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

230V ac

Output Current

200 → 300mA

Maximum Temperature

+35°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

2.4W

Width

51mm

Minimum Temperature

-20°C

Type

Linear Power Supply

Length

95mm

Depth

57mm

Country of Origin

Norway

Product details

2-Pin Euro, Unregulated & Regulated

Plugs directly into a standard 2-pin Euro socket
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
Model 8713 is medically approved to EN60601
Operating temperature -20 to +35°C

You may be interested in

€ 43.50

€ 43.50 Each (Exc. Vat)

€ 53.94

€ 53.94 Each (inc. VAT)

Mascot 2.4W Plug In Power Supply 12V dc Output, 200 → 300mA Output

€ 43.50

€ 43.50 Each (Exc. Vat)

€ 53.94

€ 53.94 Each (inc. VAT)

Mascot 2.4W Plug In Power Supply 12V dc Output, 200 → 300mA Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 43.50
5 - 9€ 41.30
10 - 24€ 39.10
25 - 49€ 36.90
50+€ 34.80
You may be interested in

Technical Document

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

230V ac

Output Current

200 → 300mA

Maximum Temperature

+35°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

2.4W

Width

51mm

Minimum Temperature

-20°C

Type

Linear Power Supply

Length

95mm

Depth

57mm

Country of Origin

Norway

Product details

2-Pin Euro, Unregulated & Regulated

Plugs directly into a standard 2-pin Euro socket
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
Model 8713 is medically approved to EN60601
Operating temperature -20 to +35°C

You may be interested in