Mascot 70W Power Brick AC/DC Adapter 24V dc Output, 3A Output

RS tootekood: 397-9959Bränd: MascotTootja Part nr.: 9320000145Distrelec Article No.: 16984975
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

2-Pin Euro

Output Voltage

24V dc

Input Voltage

230V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

1.8 m Twin Core Lead

Number of Outputs

1

Power Rating

70W

Cable Length

1800mm

Efficiency

80%

Width

87mm

Depth

46mm

Minimum Temperature

-10°C

Load Regulation

±3%

Line Regulation Range

±0.6%

Length

130mm

Distrelec Product Id

16984975

Päritoluriik

Norway

Toote üksikasjad

Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply

Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.

Approvals

UL (9726 models only)

Standards

EN60601-1

Teid võib huvitada
Mascot AC/DC Adapter
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 104,00

€ 104,00 tk (ilma käibemaksuta)

€ 128,96

€ 128,96 tk (koos käibemaksuga)

Mascot 70W Power Brick AC/DC Adapter 24V dc Output, 3A Output

€ 104,00

€ 104,00 tk (ilma käibemaksuta)

€ 128,96

€ 128,96 tk (koos käibemaksuga)

Mascot 70W Power Brick AC/DC Adapter 24V dc Output, 3A Output
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 104,00
5 - 9€ 101,00
10 - 24€ 98,00
25 - 49€ 94,50
50+€ 91,50
Teid võib huvitada
Mascot AC/DC Adapter
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

2-Pin Euro

Output Voltage

24V dc

Input Voltage

230V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

1.8 m Twin Core Lead

Number of Outputs

1

Power Rating

70W

Cable Length

1800mm

Efficiency

80%

Width

87mm

Depth

46mm

Minimum Temperature

-10°C

Load Regulation

±3%

Line Regulation Range

±0.6%

Length

130mm

Distrelec Product Id

16984975

Päritoluriik

Norway

Toote üksikasjad

Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply

Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.

Approvals

UL (9726 models only)

Standards

EN60601-1

Teid võib huvitada
Mascot AC/DC Adapter
P.O.A.tk (ilma käibemaksuta)