Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
9V ac
Input Voltage
230V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
UK Plug
Number of Outputs
1
Power Rating
9W
Cable Length
2m
Width
51mm
Depth
41mm
Minimum Temperature
-10°C
Type
Linear Power Supply
Length
59mm
Country of Origin
China
Product details
AC Output 3-Pin 13A Plug Top
Plugs directly into a standard 13A mains socket
2m (approx) output lead with interchangeable connectors
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950
Supplied with
2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm.
€ 24.70
€ 24.70 Each (Exc. Vat)
€ 30.13
€ 30.13 Each (inc. VAT)
1
€ 24.70
€ 24.70 Each (Exc. Vat)
€ 30.13
€ 30.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 24.70 |
5 - 9 | € 23.90 |
10 - 24 | € 23.20 |
25 - 49 | € 22.50 |
50+ | € 21.70 |
Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
9V ac
Input Voltage
230V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
UK Plug
Number of Outputs
1
Power Rating
9W
Cable Length
2m
Width
51mm
Depth
41mm
Minimum Temperature
-10°C
Type
Linear Power Supply
Length
59mm
Country of Origin
China
Product details
AC Output 3-Pin 13A Plug Top
Plugs directly into a standard 13A mains socket
2m (approx) output lead with interchangeable connectors
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950
Supplied with
2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm.