Maxim MAX232CPE+, Line Transceiver, EIA/TIA-232-E/ RS-232/ V.24/ V.28 2-TX 2-RX, 5 V, 16-Pin PDIP

RS Stock No.: 540-5359Brand: Maxim Integrated ProductsManufacturers Part No.: MAX232CPE+
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Brand

Maxim

Number of Transmitters

2

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

19.43 x 7.87 x 4.45mm

Height

4.45mm

Length

19.43mm

Width

7.87mm

Stock information temporarily unavailable.

€ 4.85

€ 4.85 Each (Exc. Vat)

€ 5.92

€ 5.92 Each (inc. VAT)

Maxim MAX232CPE+, Line Transceiver, EIA/TIA-232-E/ RS-232/ V.24/ V.28 2-TX 2-RX, 5 V, 16-Pin PDIP

€ 4.85

€ 4.85 Each (Exc. Vat)

€ 5.92

€ 5.92 Each (inc. VAT)

Maxim MAX232CPE+, Line Transceiver, EIA/TIA-232-E/ RS-232/ V.24/ V.28 2-TX 2-RX, 5 V, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 4.85
5 - 24€ 4.60
25 - 49€ 4.50
50 - 74€ 4.35
75+€ 4.20

Technical Document

Specifications

Brand

Maxim

Number of Transmitters

2

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

19.43 x 7.87 x 4.45mm

Height

4.45mm

Length

19.43mm

Width

7.87mm