Technical Document
Specifications
Brand
MaximNumber of Drivers
2
Input Type
LVCMOS, LVTTL
Output Type
LVDS
Transmission Data Rate
800Mbps
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Differential Input High Threshold Voltage
50mV
Differential Input Low Threshold Voltage
-50mV
Dimensions
3.05 x 3.05 x 0.95mm
Height
0.95mm
Length
3.05mm
Maximum Operating Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.05mm
Product details
Clock Buffers, Maxim Integrated
Clock Generators/Buffers
€ 68.00
€ 6.80 Each (Supplied in a Tube) (Exc. Vat)
€ 84.32
€ 8.43 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 68.00
€ 6.80 Each (Supplied in a Tube) (Exc. Vat)
€ 84.32
€ 8.43 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
10 - 24 | € 6.80 |
25+ | € 5.60 |
Technical Document
Specifications
Brand
MaximNumber of Drivers
2
Input Type
LVCMOS, LVTTL
Output Type
LVDS
Transmission Data Rate
800Mbps
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Differential Input High Threshold Voltage
50mV
Differential Input Low Threshold Voltage
-50mV
Dimensions
3.05 x 3.05 x 0.95mm
Height
0.95mm
Length
3.05mm
Maximum Operating Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.05mm
Product details