Maxim Integrated DS1248Y-70+, Real Time Clock (RTC), 128 x 8bit RAM Serial, 32-Pin EDIP

RS Stock No.: 192-1626Brand: Maxim IntegratedManufacturers Part No.: DS1248Y-70+
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Functions

SRAM with Phantom Clock

Date Format

YY:MM:DD

Time Format

HH:MM:SS:hh

User RAM

128 x 8bit

Bus Type

Serial

Mounting Type

Through Hole

Package Type

EDIP

Pin Count

32

Dimensions

44.2 x 18.8 x 10.92mm

Length

44.2mm

Width

18.8mm

Height

10.92mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+70 °C

Country of Origin

United States

Product details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 46.10

€ 46.10 Each (Exc. Vat)

€ 57.16

€ 57.16 Each (inc. VAT)

Maxim Integrated DS1248Y-70+, Real Time Clock (RTC), 128 x 8bit RAM Serial, 32-Pin EDIP

€ 46.10

€ 46.10 Each (Exc. Vat)

€ 57.16

€ 57.16 Each (inc. VAT)

Maxim Integrated DS1248Y-70+, Real Time Clock (RTC), 128 x 8bit RAM Serial, 32-Pin EDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 46.10
10 - 24€ 43.40
25 - 99€ 41.80
100 - 249€ 39.20
250+€ 38.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Functions

SRAM with Phantom Clock

Date Format

YY:MM:DD

Time Format

HH:MM:SS:hh

User RAM

128 x 8bit

Bus Type

Serial

Mounting Type

Through Hole

Package Type

EDIP

Pin Count

32

Dimensions

44.2 x 18.8 x 10.92mm

Length

44.2mm

Width

18.8mm

Height

10.92mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+70 °C

Country of Origin

United States

Product details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more